Print Page
36,186 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.229 |
10+ | € 0.141 |
100+ | € 0.109 |
500+ | € 0.108 |
1000+ | € 0.107 |
5000+ | € 0.106 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS07J-GS18
Order Code1864882
Product RangeRS07J
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current1.4A
Forward Voltage Max1.15V
Reverse Recovery Time250ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeRS07J
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
The RS07J-GS18 is a surface mount Fast Rectifier features glass passivated junction, wave and reflow solderable. It is ideal for automated placement.
- Low profile package
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Meets JESD 201 class 2 whisker test
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
1.4A
Reverse Recovery Time
250ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
RS07J
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.15V
Forward Surge Current
30A
Diode Case Style
DO-219AB
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability